
SICW050N065H4-BP | |
|---|---|
DigiKey Part Number | 353-SICW050N065H4-BP-ND |
Manufacturer | |
Manufacturer Product Number | SICW050N065H4-BP |
Description | SIC MOSFET,TO-247-4 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) 250W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 4.5V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 121 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱237.45563 | ₱427,420.13 |

