



SMF70CA-TP | |
|---|---|
DigiKey Part Number | SMF70CA-TPMSTR-ND - Tape & Reel (TR) SMF70CA-TPMSCT-ND - Cut Tape (CT) SMF70CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF70CA-TP |
Description | TVS DIODE 70VWM 113VC SOD123FL |
Customer Reference | |
Detailed Description | 113V Clamp 1.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 14300 |
| Tape & Reel (TR): | 14300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.47100 | ₱144.71 |
| 100 | ₱9.08140 | ₱908.14 |
| 500 | ₱6.72796 | ₱3,363.98 |
| 1,000 | ₱5.96691 | ₱5,966.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱5.14083 | ₱12,852.08 |
| 5,000 | ₱4.62918 | ₱23,145.90 |
| 7,500 | ₱4.36811 | ₱32,760.82 |
| 12,500 | ₱4.07460 | ₱50,932.50 |
| 17,500 | ₱3.90070 | ₱68,262.25 |
| 25,000 | ₱3.73162 | ₱93,290.50 |

