


SMLJ10CA-TP | |
|---|---|
DigiKey Part Number | 353-SMLJ10CA-TPTR-ND - Tape & Reel (TR) 353-SMLJ10CA-TPCT-ND - Cut Tape (CT) 353-SMLJ10CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ10CA-TP |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.73000 | ₱88.73 |
| 10 | ₱56.09600 | ₱560.96 |
| 100 | ₱37.32000 | ₱3,732.00 |
| 500 | ₱29.25572 | ₱14,627.86 |
| 1,000 | ₱26.65994 | ₱26,659.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱23.36405 | ₱70,092.15 |
| 6,000 | ₱21.70538 | ₱130,232.28 |
| 9,000 | ₱20.86050 | ₱187,744.50 |
| 15,000 | ₱20.84250 | ₱312,637.50 |

