


SR204-TP | |
|---|---|
DigiKey Part Number | SR204-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR204-TP |
Description | DIODE SCHOTTKY 40V 2A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.63120 | ₱23,156.00 |
| 10,000 | ₱3.87075 | ₱38,707.50 |
| 15,000 | ₱3.75633 | ₱56,344.95 |
| 25,000 | ₱3.61326 | ₱90,331.50 |
| 35,000 | ₱3.34969 | ₱117,239.15 |



