


SR208-TP | |
|---|---|
DigiKey Part Number | SR208-TPTR-ND - Tape & Reel (TR) SR208-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR208-TP |
Description | DIODE SCHOTTKY 80V 2A DO41 |
Customer Reference | |
Detailed Description | Diode 80 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱13.57700 | ₱135.77 |
| 100 | ₱9.28980 | ₱928.98 |
| 500 | ₱6.92090 | ₱3,460.45 |
| 1,000 | ₱5.97942 | ₱5,979.42 |
| 2,000 | ₱5.50778 | ₱11,015.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.27033 | ₱21,351.65 |
| 10,000 | ₱3.87075 | ₱38,707.50 |
| 15,000 | ₱3.75633 | ₱56,344.95 |
| 25,000 | ₱3.61326 | ₱90,331.50 |
| 35,000 | ₱3.34969 | ₱117,239.15 |

