
SRV05-4C-TP | |
|---|---|
DigiKey Part Number | 353-SRV05-4C-TPTR-ND - Tape & Reel (TR) 353-SRV05-4C-TPCT-ND - Cut Tape (CT) 353-SRV05-4C-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4C-TP |
Description | TVS DIODE 5VWM 18VC SOT236L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱15.36400 | ₱153.64 |
| 100 | ₱5.71680 | ₱571.68 |
| 500 | ₱5.41906 | ₱2,709.53 |
| 1,000 | ₱5.06532 | ₱5,065.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.93030 | ₱11,790.90 |
| 6,000 | ₱3.69210 | ₱22,152.60 |
| 9,000 | ₱2.60531 | ₱23,447.79 |

