
MMSZ5239BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5239BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5239BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5239BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5239BHE3-TP |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.40900 | ₱94.09 |
| 100 | ₱5.84780 | ₱584.78 |
| 500 | ₱4.29474 | ₱2,147.37 |
| 1,000 | ₱3.79095 | ₱3,790.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.14980 | ₱9,449.40 |
| 6,000 | ₱2.82585 | ₱16,955.10 |
| 9,000 | ₱2.66056 | ₱23,945.04 |
| 15,000 | ₱2.47470 | ₱37,120.50 |
| 21,000 | ₱2.36456 | ₱49,655.76 |
| 30,000 | ₱2.25746 | ₱67,723.80 |
| 75,000 | ₱2.02232 | ₱151,674.00 |
| 150,000 | ₱1.87700 | ₱281,550.00 |
| 300,000 | ₱1.78650 | ₱535,950.00 |

