


SS28-LTP | |
|---|---|
DigiKey Part Number | 353-SS28-LTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS28-LTP |
Description | DIODE SCHOTTKY 80V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 80 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 80 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.19387 | ₱20,969.35 |
| 10,000 | ₱3.80626 | ₱38,062.60 |
| 15,000 | ₱3.60861 | ₱54,129.15 |
| 25,000 | ₱3.38649 | ₱84,662.25 |
| 35,000 | ₱3.25492 | ₱113,922.20 |
| 50,000 | ₱3.12703 | ₱156,351.50 |
| 125,000 | ₱2.84637 | ₱355,796.25 |

