Parametric Equivalent



UM6K1NA-TP | |
|---|---|
DigiKey Part Number | 353-UM6K1NA-TPTR-ND - Tape & Reel (TR) 353-UM6K1NA-TPCT-ND - Cut Tape (CT) 353-UM6K1NA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM6K1NA-TP |
Description | MOSFET 2N-CH 30V 0.5A SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 500mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 500mA | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.28nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 28pF @ 15V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.72000 | ₱18.72 |
| 10 | ₱11.46600 | ₱114.66 |
| 100 | ₱7.17800 | ₱717.80 |
| 500 | ₱5.30478 | ₱2,652.39 |
| 1,000 | ₱4.69931 | ₱4,699.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.92750 | ₱11,782.50 |
| 6,000 | ₱3.53798 | ₱21,227.88 |
| 9,000 | ₱3.33938 | ₱30,054.42 |
| 15,000 | ₱3.11594 | ₱46,739.10 |
| 21,000 | ₱2.98361 | ₱62,655.81 |
| 30,000 | ₱2.85492 | ₱85,647.60 |
| 75,000 | ₱2.57243 | ₱192,932.25 |
| 150,000 | ₱2.39792 | ₱359,688.00 |



