



US2G-TP | |
|---|---|
DigiKey Part Number | 353-US2G-TPTR-ND - Tape & Reel (TR) 353-US2G-TPCT-ND - Cut Tape (CT) 353-US2G-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2G-TP |
Description | DIODE STANDARD 400V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS240-M3/52T | Vishay General Semiconductor - Diodes Division | 541 | 112-MURS240-M3/52TCT-ND | ₱1,422.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱18.28200 | ₱182.82 |
| 100 | ₱11.55870 | ₱1,155.87 |
| 500 | ₱8.62998 | ₱4,314.99 |
| 1,000 | ₱7.68314 | ₱7,683.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.20427 | ₱15,612.81 |
| 6,000 | ₱4.69810 | ₱28,188.60 |
| 9,000 | ₱4.44011 | ₱39,960.99 |
| 15,000 | ₱4.14992 | ₱62,248.80 |
| 21,000 | ₱3.97803 | ₱83,538.63 |
| 30,000 | ₱3.81090 | ₱114,327.00 |

