TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Push On
LMR 400 Termination Blindfolded

EZ-400-TF-X

DigiKey Part Number
1946-EZ-400-TF-X-ND
Manufacturer
Manufacturer Product Number
EZ-400-TF-X
Description
TNC-FEMALE (JACK) CRIMP (NON-SOL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bag
Center Contact Material
Phosphor Bronze
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
White Bronze
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Push On
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Impedance
50 Ohms
Voltage Rating
750 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
LMR-400
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,506.62000₱1,506.62
10₱1,280.50400₱12,805.04
25₱1,200.33760₱30,008.44
50₱1,143.07420₱57,153.71
100₱1,088.53830₱108,853.83
250₱1,020.45832₱255,114.58
500₱971.82266₱485,911.33
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from McGill Microwave Systems