
LMR-400-SM-SM(QTY:20ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-SM-SM(QTY:20ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-SM-SM(QTY:20ft) |
Description | COAX CBL SMA TO SMA 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,396.27000 | ₱6,396.27 |
| 10 | ₱5,870.14100 | ₱58,701.41 |
| 25 | ₱5,367.36080 | ₱134,184.02 |

