
LMR-195-SF -FMEF(QTY:100Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-SF-FMEF(QTY:100Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-SF -FMEF(QTY:100Ft) |
Description | COAX CBL SMA TO FME 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME LMR 195 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | SMA to FME | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,561.04000 | ₱11,561.04 |
| 10 | ₱10,610.91700 | ₱106,109.17 |
| 25 | ₱9,701.40960 | ₱242,535.24 |

