
RG59-200m | |
|---|---|
DigiKey Part Number | 4613-RG59-200m-ND |
Manufacturer | |
Manufacturer Product Number | RG59-200m |
Description | CABLE COAXIAL RG-59 656.2' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-59 656.2' (200.00m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 656.2' (200.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 80.0 | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22,271.70000 | ₱22,271.70 |
| 3 | ₱21,259.35000 | ₱63,778.05 |
| 5 | ₱20,247.00000 | ₱101,235.00 |

