Coaxial Cable RG-59 328.1' (100.00m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG59-100m

DigiKey Part Number
4613-RG59-100m-ND
Manufacturer
Manufacturer Product Number
RG59-100m
Description
CABLE COAXIAL RG-59 328.1'
Customer Reference
Detailed Description
Coaxial Cable RG-59 328.1' (100.00m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
328.1' (100.00m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
VoP, Velocity of Propagation
80.0
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱11,135.85000₱11,135.85
3₱10,629.67667₱31,889.03
5₱10,123.50000₱50,617.50