DCW08B-05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: ₱1,799.52133
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCW08B-05

DigiKey Part Number
1866-1260-ND
Manufacturer
Manufacturer Product Number
DCW08B-05
Description
DC DC CONVERTER +/-5V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
800mA, 800mA
Power (Watts)
8 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 71°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱796.78000₱796.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.