
DKMW40F-15 | |
|---|---|
DigiKey Part Number | 1866-DKMW40F-15-ND |
Manufacturer | |
Manufacturer Product Number | DKMW40F-15 |
Description | 40W;9-36VIN; 15VOUT @1333MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Positive and Negative Fixed ±15V 2 Output 1.33A 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Output Configuration | Positive and Negative | |
Topology | - | |
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,387.20000 | ₱3,387.20 |
| 5 | ₱2,932.36200 | ₱14,661.81 |
| 10 | ₱2,791.40600 | ₱27,914.06 |

