Switching Regulator IC Positive and Negative Fixed ±15V 2 Output 1.667A 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKMW40G-12

DigiKey Part Number
1866-DKMW40G-12-ND
Manufacturer
Manufacturer Product Number
DKMW40G-12
Description
40W;18-75VIN; 12VOUT @1667MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Positive and Negative Fixed ±15V 2 Output 1.667A 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
-
Output Configuration
Positive and Negative
Topology
-
Output Type
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 80°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,387.20000₱3,387.20
5₱2,932.36200₱14,661.81
10₱2,791.40600₱27,914.06