
ELG-240-C1050A | |
|---|---|
DigiKey Part Number | 1866-1544-ND |
Manufacturer | |
Manufacturer Product Number | ELG-240-C1050A |
Description | LED DRVR CC AC/DC 114-228V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 114 ~ 228V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 114 ~ 228V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 239 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,168.06000 | ₱3,168.06 |
| 5 | ₱3,019.18600 | ₱15,095.93 |
| 10 | ₱2,882.22000 | ₱28,822.20 |
| 25 | ₱2,798.87400 | ₱69,971.85 |

