
ERP-350-36 | |
|---|---|
DigiKey Part Number | 1866-1741-ND |
Manufacturer | |
Manufacturer Product Number | ERP-350-36 |
Description | AC/DC CONVERTER 36V 349W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ERP-350-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC, 254 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 60°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.87" L x 5.12" W x 1.89" H (200.0mm x 130.0mm x 48.0mm) | |
Approval Agency | CB, CQC, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,679.75000 | ₱2,679.75 |
| 5 | ₱2,554.69600 | ₱12,773.48 |
| 10 | ₱2,441.55000 | ₱24,415.50 |
| 25 | ₱2,370.09000 | ₱59,252.25 |


