
GD2-241515 | |
|---|---|
DigiKey Part Number | 1866-GD2-241515-ND |
Manufacturer | |
Manufacturer Product Number | GD2-241515 |
Description | 2W;I:24VDC;O:+15/-15VDC@+67/-67M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Positive and Negative (Dual Rail) Fixed -15V, 15V 2 Output 67mA, 67mA 7-SIP, 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | - | |
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz ~ 130kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 90°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱582.99000 | ₱582.99 |

