


HLG-240H-C1050A | |
|---|---|
DigiKey Part Number | 1866-2453-ND |
Manufacturer | |
Manufacturer Product Number | HLG-240H-C1050A |
Description | LED DRVR CC AC/DC 119-238V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 119 ~ 238V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-240H-C1050A Models |
Category | Current - Output (Max) 1.05A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 250 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 119 ~ 238V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,245.92000 | ₱4,245.92 |
| 5 | ₱4,043.44600 | ₱20,217.23 |
| 10 | ₱3,864.79500 | ₱38,647.95 |
| 25 | ₱3,751.65000 | ₱93,791.25 |

