
HLG-320H-C1750B | |
|---|---|
DigiKey Part Number | 1866-2502-ND |
Manufacturer | |
Manufacturer Product Number | HLG-320H-C1750B |
Description | LED DRVR CC AC/DC 91-183V 1.75A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75A 91 ~ 183V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 91 ~ 183V | |
Current - Output (Max) | 1.75A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,919.27000 | ₱5,919.27 |
| 5 | ₱5,639.38600 | ₱28,196.93 |
| 10 | ₱5,389.27500 | ₱53,892.75 |
| 25 | ₱5,234.46880 | ₱130,861.72 |

