
HLG-320H-C2100A | |
|---|---|
DigiKey Part Number | 1866-2503-ND |
Manufacturer | |
Manufacturer Product Number | HLG-320H-C2100A |
Description | LED DRVR CC AC/DC 76-152V 2.1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 76 ~ 152V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 76 ~ 152V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 319 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,722.76000 | ₱5,722.76 |
| 5 | ₱5,454.78000 | ₱27,273.90 |
| 10 | ₱5,210.62500 | ₱52,106.25 |
| 25 | ₱5,061.75000 | ₱126,543.75 |

