HLN-60H-36A is available for purchase but is not normally stocked.
cms-subs-available:

Similar


MEAN WELL USA Inc.
cms-in-stock: 69
Unit Price: ₱1,643.58000
Datasheet

Similar


Thomas Research Products
cms-in-stock: 386
Unit Price: ₱4,367.99000
Datasheet
1.7A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
cms-photo-disclaimer

HLN-60H-36A

cms-digikey-product-number
1866-2662-ND
cms-manufacturer
cms-manufacturer-product-number
HLN-60H-36A
cms-description
LED DRVR CC/CV AC/DC 36V 1.7A
cms-customer-reference
cms-detailed-description
1.7A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
36V
Current - Output (Max)
1.7A
Power (Watts)
60 W
Voltage - Isolation
3.75 kV
Dimming
PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP64
Operating Temperature
-40°C ~ 50°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm)
Approval Agency
CB, CE, PSE, TUV
Mounting Type
Chassis Mount
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply cms-view-ph0
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
1₱2,530.88000₱2,530.88