Similar

HLP-60H-48 | |
|---|---|
DigiKey Part Number | 1866-2695-ND |
Manufacturer | |
Manufacturer Product Number | HLP-60H-48 |
Description | LED DRVR CC AC/DC 28.8-48V 1.3A |
Customer Reference | |
Detailed Description | 1.3A 28.8 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 28.8 ~ 48V | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 62 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 90.5% | |
Termination Style | Rectangular, 6 Position | |
Size / Dimension | 5.80" L x 2.09" W x 1.06" H (147.2mm x 53.0mm x 27.0mm) | |
Approval Agency | CB, CCC, CE, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,905.60000 | ₱1,905.60 |



