
HVGC-240-2100A | |
|---|---|
DigiKey Part Number | 1866-2888-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-240-2100A |
Description | LED DVR CC ACDC 57.2-114.3V 2.1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 57.2 ~ 114.3V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 57.2 ~ 114.3V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 92.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,466.69000 | ₱5,466.69 |

