
HVGC-320-1050A | |
|---|---|
DigiKey Part Number | 1866-2896-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-320-1050A |
Description | LED DRVR CC AC/DC 152.4-304.8V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 152.4 ~ 304.8V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 152.4 ~ 304.8V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,961.40000 | ₱6,961.40 |
| 5 | ₱6,627.91600 | ₱33,139.58 |
| 10 | ₱6,336.12000 | ₱63,361.20 |
| 25 | ₱6,151.51520 | ₱153,787.88 |

