
LPF-16D-12 | |
|---|---|
DigiKey Part Number | 1866-3165-ND |
Manufacturer | |
Manufacturer Product Number | LPF-16D-12 |
Description | LED DRVR CC AC/DC 6.6-12V 1.34A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.34A 6.6 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LPF-16D-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 6.6 ~ 12V | |
Current - Output (Max) | 1.34A | |
Power (Watts) | 16 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP30 | |
Operating Temperature | -35°C ~ 70°C | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, PSE | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,304.15000 | ₱1,304.15 |
| 5 | ₱1,238.64000 | ₱6,193.20 |
| 10 | ₱1,185.04500 | ₱11,850.45 |
| 25 | ₱1,149.31520 | ₱28,732.88 |

