Enclosed AC DC Converters 1 Output 7.5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP-600-7.5

DigiKey Part Number
1866-3516-ND
Manufacturer
Manufacturer Product Number
MSP-600-7.5
Description
AC/DC CONVERTER 7.5V 600W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 7.5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
80 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱11,147.76000₱11,147.76
5₱10,617.76600₱53,088.83
10₱10,147.32000₱101,473.20
25₱9,855.54880₱246,388.72