
NEL-400-2.8 | |
|---|---|
DigiKey Part Number | 1866-3527-ND |
Manufacturer | |
Manufacturer Product Number | NEL-400-2.8 |
Description | AC/DC CONVERTER 2.8V 224W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 2.8V 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC, 254 ~ 370 VDC | |
Voltage - Output 1 | 2.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 80 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,483.68000 | ₱3,483.68 |
| 5 | ₱3,316.93600 | ₱16,584.68 |
| 10 | ₱3,174.01500 | ₱31,740.15 |
| 25 | ₱3,078.73520 | ₱76,968.38 |

