


NTS-1700-212EU | |
|---|---|
DigiKey Part Number | 1866-NTS-1700-212EU-ND |
Manufacturer | |
Manufacturer Product Number | NTS-1700-212EU |
Description | INVERTER 12VDC 1.5KW 1 OUTLET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V Voltage Input 1.5 kW Power Output Continuous Inverter 1 AC Outlets CEE 7/7 Europe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 200VAC, 220VAC, 230VAC, 240VAC | |
Voltage - Input | 12V | |
AC Outlets | 1 | |
Connector - AC Output | CEE 7/7 | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1.5 kW | |
Power - Output Surge | 3 kW | |
Remote Capability | No | |
Region Utilized | Europe | |
Size | 15.75" L x 7.42" W x 2.75" H (400.1mm x 184.0mm x 70.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26,499.75000 | ₱26,499.75 |
| 5 | ₱24,332.13000 | ₱121,660.65 |
| 10 | ₱23,454.12500 | ₱234,541.25 |

