48V 120 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWA-120E-48

DigiKey Part Number
1866-3671-ND
Manufacturer
Manufacturer Product Number
OWA-120E-48
Description
AC/DC DESKTOP ADAPTER 48V 120W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48V 120 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
180 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
2.5A
Power (Watts)
120 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-40°C ~ 70°C
Output Connector
Power DIN, 4 Pin
Cord Length
11.8" (300.00mm)
Input Connector
CEE 7/7
Size / Dimension
7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm)
Approval Agency
CB, CE, GS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,382.44000₱3,382.44
5₱3,221.65600₱16,108.28
10₱3,078.73500₱30,787.35
25₱2,989.41000₱74,735.25