
PCD-16-1400A | |
|---|---|
DigiKey Part Number | 1866-3746-ND |
Manufacturer | |
Manufacturer Product Number | PCD-16-1400A |
Description | LED DRIVER CC AC/DC 8-12V 1.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 8 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PCD-16-1400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 135VAC | |
Voltage - Output | 8 ~ 12V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 17 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Triac | |
Features | OTP, SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱917.07000 | ₱917.07 |
| 5 | ₱875.38600 | ₱4,376.93 |
| 10 | ₱833.70000 | ₱8,337.00 |
| 25 | ₱809.88000 | ₱20,247.00 |

