Inductive Proximity Sensor 0.709" (18mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC3018-NP

DigiKey Part Number
1866-PSC3018-NP-ND
Manufacturer
Manufacturer Product Number
PSC3018-NP
Description
M30/36X80.3MM/SD:12MM/300HZ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.709" (18mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.709" (18mm)
Output Type
NPN/PNP-NC/NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
12V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,411.18000₱2,411.18
5₱2,216.69000₱11,083.45
10₱2,144.33600₱21,443.36