Enclosed AC DC Converters 1 Output 4V 88 ~ 264 VAC, 124 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSP-320-4

DigiKey Part Number
1866-4269-ND
Manufacturer
Manufacturer Product Number
RSP-320-4
Description
AC/DC CONVERTER 4V 240W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 4V 88 ~ 264 VAC, 124 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RSP-320-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
88 ~ 264 VAC, 124 ~ 370 VDC
Voltage - Output 1
4V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
60 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
81%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Approval Agency
CB, CCC, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,168.06000₱3,168.06
5₱3,019.18600₱15,095.93
10₱2,882.22000₱28,822.20
25₱2,798.87400₱69,971.85