SKM10B-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 8
Unit Price: ₱2,651.46375
Datasheet
Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKM10B-12

DigiKey Part Number
1866-4624-ND
Manufacturer
Manufacturer Product Number
SKM10B-12
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱989.72000₱989.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.