
SKMW40F-03 | |
|---|---|
DigiKey Part Number | 1866-SKMW40F-03-ND |
Manufacturer | |
Manufacturer Product Number | SKMW40F-03 |
Description | 40W; 9-36VIN; 3.3VOUT @1000MA,1" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Positive Fixed 3.3V 1 Output 10A 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,323.49000 | ₱3,323.49 |
| 5 | ₱2,875.78800 | ₱14,378.94 |
| 10 | ₱2,737.15600 | ₱27,371.56 |

