MFR Recommended
Similar

TS-1000-148A | |
|---|---|
DigiKey Part Number | 1866-4936-ND |
Manufacturer | |
Manufacturer Product Number | TS-1000-148A |
Description | INVERTER 48VDC 1KW 2 OUTLET |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 1 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Category | Connector - AC Output NEMA 5-15R |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 1 kW |
Packaging Box | Power - Output Surge 2 kW |
Part Status Obsolete | Remote Capability No |
Type Inverter | Region Utilized North America |
Voltage - Output 110VAC | Size 13.58" L x 7.24" W x 2.76" H (345.0mm x 184.0mm x 70.0mm) |
Voltage - Input 48VDC | Base Product Number |
AC Outlets 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTS-1200-148US | MEAN WELL USA Inc. | 17 | 1866-NTS-1200-148US-ND | ₱17,375.50000 | MFR Recommended |
| TS-1500-148A | MEAN WELL USA Inc. | 7 | 1866-4939-ND | ₱28,509.56000 | Similar |



