
SN74AXC1T45DCKR | |
|---|---|
DigiKey Part Number | 296-48341-2-ND - Tape & Reel (TR) 296-48341-1-ND - Cut Tape (CT) 296-48341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC1T45DCKR |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC1T45DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱24.65400 | ₱246.54 |
| 25 | ₱22.08120 | ₱552.03 |
| 100 | ₱19.24660 | ₱1,924.66 |
| 250 | ₱17.89596 | ₱4,473.99 |
| 500 | ₱17.08252 | ₱8,541.26 |
| 1,000 | ₱16.67340 | ₱16,673.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱15.58384 | ₱46,751.52 |
| 6,000 | ₱15.17860 | ₱91,071.60 |
| 9,000 | ₱14.97557 | ₱134,780.13 |
| 15,000 | ₱14.75073 | ₱221,260.95 |
| 21,000 | ₱14.61930 | ₱307,005.30 |
| 30,000 | ₱14.49290 | ₱434,787.00 |









