5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLC-60-12-BS

DigiKey Part Number
1866-XLC-60-12-BS-ND
Manufacturer
Manufacturer Product Number
XLC-60-12-BS
Description
O/P +12V/5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
110VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
Voltage - Isolation
3.75 kV
Dimming
PWM
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-25°C ~ 90°C (With Derating)
Efficiency
86%
Termination Style
Terminal Block
Size / Dimension
6.93" L x 1.77" W x 1.26" H (176.0mm x 45.0mm x 32.0mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, UKCA
Standard Number
UL 8750
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,697.18000₱1,697.18
5₱1,619.76000₱8,098.80
10₱1,548.30000₱15,483.00
25₱1,500.66000₱37,516.50