


XLG-240-L-A | |
|---|---|
DigiKey Part Number | 1866-XLG-240-L-A-ND |
Manufacturer | |
Manufacturer Product Number | XLG-240-L-A |
Description | 240W LED POWER SUPPLY O/P +178~ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 178 ~ 342V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-240-L-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 178 ~ 342V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 239 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,435.60000 | ₱2,435.60 |
| 5 | ₱2,316.49600 | ₱11,582.48 |
| 10 | ₱2,215.26000 | ₱22,152.60 |
| 25 | ₱2,149.77880 | ₱53,744.47 |

