
XLN-60-12 | |
|---|---|
DigiKey Part Number | 1866-XLN-60-12-ND |
Manufacturer | |
Manufacturer Product Number | XLN-60-12 |
Description | O/P +12V/5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -25°C ~ 90°C (With Derating) | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.57" L x 1.93" W x 1.26" H (141.5mm x 49.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, UKCA | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,530.44000 | ₱1,530.44 |
| 5 | ₱1,453.02000 | ₱7,265.10 |
| 10 | ₱1,393.47000 | ₱13,934.70 |
| 25 | ₱1,351.78520 | ₱33,794.63 |

