
GT065P06K | |
|---|---|
DigiKey Part Number | 3141-GT065P06KTR-ND - Tape & Reel (TR) 3141-GT065P06KCT-ND - Cut Tape (CT) 3141-GT065P06KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT065P06K |
Description | MOSFET P-CH 60V -103A 178W TO-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 103A (Tc) 178W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 99 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5985 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱151.85000 | ₱151.85 |
| 10 | ₱97.60200 | ₱976.02 |
| 100 | ₱66.56500 | ₱6,656.50 |
| 500 | ₱53.28296 | ₱26,641.48 |
| 1,000 | ₱49.01382 | ₱49,013.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱41.49039 | ₱103,725.97 |
| 5,000 | ₱39.82406 | ₱199,120.30 |

