Image for G4028H12B2-RSR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4028H12B2-RSR

DigiKey Part Number
G4028H12B2-RSR-ND
Manufacturer
Manufacturer Product Number
G4028H12B2-RSR
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 16.0 CFM (0.448m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
16.0 CFM (0.448m³/min)
Static Pressure
0.570 in H2O (142.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor, Thermal Overload Protector (TOP)
Noise
41.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.400A
Voltage Range
8 ~ 14VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱624.96530₱62,496.53
Manufacturers Standard Package