
MB6010X12B1-RSR-NS-L18 | |
|---|---|
DigiKey Part Number | 1570-1689-ND |
Manufacturer | |
Manufacturer Product Number | MB6010X12B1-RSR-NS-L18 |
Description | FAN AXIAL 60X10.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.20mm | |
Air Flow | 18.7 CFM (0.524m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 35.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, UL | |
Weight | 0.059 lb (26.76 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱521.12210 | ₱52,112.21 |








