
MS2006E12D1-RSR | |
|---|---|
DigiKey Part Number | MS2006E12D1-RSR-ND |
Manufacturer | |
Manufacturer Product Number | MS2006E12D1-RSR |
Description | FAN AXIAL 20X6.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 20mm L x 20mm H Sleeve 1.1 CFM (0.031m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 6.50mm | |
Air Flow | 1.1 CFM (0.031m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 31.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.007 lb (3.18 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱591.77812 | ₱295,889.06 |

