
UF12A12/23-BWHR | |
|---|---|
DigiKey Part Number | 1570-1008-ND |
Manufacturer | |
Manufacturer Product Number | UF12A12/23-BWHR |
Description | FAN AXIAL 120X38MM 115/230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage | |
Noise | 46.0dB(A) | |
Power (Watts) | 12.00W, 15.00W | |
RPM | 3100 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.080/0.160A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,567.95000 | ₱1,567.95 |
| 10 | ₱1,283.66000 | ₱12,836.60 |
| 40 | ₱1,157.05650 | ₱46,282.26 |






















