
KL5BPLC200WMP | |
|---|---|
DigiKey Part Number | KL5BPLC200WMP-ND |
Manufacturer | |
Manufacturer Product Number | KL5BPLC200WMP |
Description | IC TELECOM INTERFACE 144TQFP |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | Broadband Power Line Communications Interface 144-TQFP-EP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MegaChips Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Broadband Power Line Communications | |
Interface | AC/DC, Coax, Ethernet, GPIO, MII, RMII, RS485, Twisted Pair, UART | |
Voltage - Supply | 1.2V, 3.3V | |
Package / Case | 144-TQFP Exposed Pad | |
Supplier Device Package | 144-TQFP-EP (16x16) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱825.36000 | ₱825.36 |
| 10 | ₱701.26100 | ₱7,012.61 |
| 25 | ₱657.33680 | ₱16,433.42 |
| 50 | ₱625.95380 | ₱31,297.69 |
| 100 | ₱596.08360 | ₱59,608.36 |
| 250 | ₱558.79100 | ₱139,697.75 |
| 900 | ₱510.55722 | ₱459,501.50 |

