
KL5BPLC250WMP | |
|---|---|
DigiKey Part Number | KL5BPLC250WMP-ND |
Manufacturer | |
Manufacturer Product Number | KL5BPLC250WMP |
Description | IC TELECOM INTERFACE 144TQFP |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | Broadband Power Line Communications Interface 144-TQFP-EP (16x16) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MegaChips Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Broadband Power Line Communications | |
Interface | AC/DC, Coax, Ethernet, GPIO, MII, RMII, RS485, Twisted Pair, UART | |
Voltage - Supply | 1.2V, 3.3V | |
Package / Case | 144-TQFP Exposed Pad | |
Supplier Device Package | 144-TQFP-EP (16x16) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱902.18000 | ₱902.18 |
| 10 | ₱766.46800 | ₱7,664.68 |
| 25 | ₱718.45880 | ₱17,961.47 |
| 50 | ₱684.17000 | ₱34,208.50 |
| 100 | ₱651.51870 | ₱65,151.87 |
| 250 | ₱610.75672 | ₱152,689.18 |
| 900 | ₱558.03974 | ₱502,235.77 |

